
C0805C333KARACAUTO | |
|---|---|
DigiKey Part Number | 399-17961-2-ND - Tape & Reel (TR) 399-17961-1-ND - Cut Tape (CT) 399-17961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333KARACAUTO |
Description | CAP CER 0.033UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.46400 | $44.64 |
| 50 | $3.43980 | $171.99 |
| 100 | $3.12330 | $312.33 |
| 500 | $2.58978 | $1,294.89 |
| 1,000 | $2.42477 | $2,424.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.25059 | $5,626.47 |
| 5,000 | $2.14560 | $10,728.00 |
| 7,500 | $2.09300 | $15,697.50 |
| 12,500 | $2.03470 | $25,433.75 |
| 17,500 | $2.00061 | $35,010.68 |
| 25,000 | $1.96781 | $49,195.25 |

