0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C333K5RACAUTO

DigiKey Part Number
399-6957-2-ND - Tape & Reel (TR)
399-6957-1-ND - Cut Tape (CT)
399-6957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C333K5RACAUTO
Description
CAP CER 0.033UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C333K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,974
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.65400$6.54
50$0.45900$22.95
100$0.39950$39.95
500$0.29932$149.66
1,000$0.26843$268.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20290$811.60
8,000$0.19219$1,537.52
12,000$0.17826$2,139.12
20,000$0.17712$3,542.40
28,000$0.16367$4,582.76
40,000$0.16303$6,521.20
48,000$0.16273$7,811.04
96,000$0.16167$15,520.32
100,000$0.16162$16,162.00
Manufacturers Standard Package