


C0805C333K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C333K2RECTUTR-ND - Tape & Reel (TR) 399-C0805C333K2RECTUCT-ND - Cut Tape (CT) 399-C0805C333K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C333K2RECTU |
Description | CAP CER 0805 33NF 200V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333K2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.05200 | $10.52 |
| 50 | $0.75140 | $37.57 |
| 100 | $0.66020 | $66.02 |
| 500 | $0.50628 | $253.14 |
| 1,000 | $0.45884 | $458.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40880 | $1,022.00 |
| 5,000 | $0.37868 | $1,893.40 |
| 7,500 | $0.36360 | $2,727.00 |
| 12,500 | $0.34690 | $4,336.25 |
| 17,500 | $0.33714 | $5,899.95 |
| 25,000 | $0.32775 | $8,193.75 |

