Upgrade
Upgrade
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C333J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C333J8GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C333J8GACTU |
Description | CAP CER 0.033UF 10V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C333J8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C333J3GACTU | KEMET | 83 | 399-17445-1-ND | $6.00000 | Upgrade |
| C0805H333J3GACTU | KEMET | 0 | 399-C0805H333J3GACTUCT-ND | $19.81000 | Upgrade |
| C0805C333J1RACTU | KEMET | 6,364 | 399-C0805C333J1RACTUCT-ND | $3.54000 | Similar |
| C0805C333J3RACTU | KEMET | 11,012 | 399-C0805C333J3RACTUCT-ND | $3.45000 | Similar |
| C0805C333J4RACTU | KEMET | 0 | 399-C0805C333J4RACTUTR-ND | $0.83465 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.75105 | $4,377.62 |




