
C0805C332KCRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332KCRACTUTR-ND - Tape & Reel (TR) 399-C0805C332KCRACTUCT-ND - Cut Tape (CT) 399-C0805C332KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332KCRACTU |
Description | CAP CER 3300PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.64920 | $82.46 |
| 100 | $1.47330 | $147.33 |
| 500 | $1.17748 | $588.74 |
| 1,000 | $1.08606 | $1,086.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.98967 | $2,474.18 |
| 5,000 | $0.93159 | $4,657.95 |
| 7,500 | $0.90252 | $6,768.90 |
| 12,500 | $0.87029 | $10,878.62 |
| 17,500 | $0.85145 | $14,900.38 |
| 25,000 | $0.83332 | $20,833.00 |

