
C0805C332KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332KBRACTUTR-ND - Tape & Reel (TR) 399-C0805C332KBRACTUCT-ND - Cut Tape (CT) 399-C0805C332KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332KBRACTU |
Description | CAP CER 3300PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332KBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $2.32700 | $23.27 |
| 50 | $1.72980 | $86.49 |
| 100 | $1.54650 | $154.65 |
| 500 | $1.23898 | $619.49 |
| 1,000 | $1.14402 | $1,144.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.04384 | $2,609.60 |
| 5,000 | $0.98347 | $4,917.35 |
| 7,500 | $0.95323 | $7,149.23 |
| 12,500 | $0.91972 | $11,496.50 |
| 17,500 | $0.90014 | $15,752.45 |
| 25,000 | $0.88129 | $22,032.25 |

