
C0805C332KARACAUTO | |
---|---|
DigiKey Part Number | 399-16653-2-ND - Tape & Reel (TR) 399-16653-1-ND - Cut Tape (CT) 399-16653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332KARACAUTO |
Description | CAP CER 3300PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332KARACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $2.04500 | $20.45 |
50 | $1.40900 | $70.45 |
100 | $1.13890 | $113.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.92019 | $3,680.76 |
8,000 | $0.88761 | $7,100.88 |
12,000 | $0.88407 | $10,608.84 |
20,000 | $0.88002 | $17,600.40 |