0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C332K5RACTU

DigiKey Part Number
399-C0805C332K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C332K5RACTUCT-ND - Cut Tape (CT)
399-C0805C332K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332K5RACTU
Description
CAP CER 3300PF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,736
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08997$359.88
8,000$0.08013$641.04
12,000$0.07525$903.00
20,000$0.07467$1,493.40
28,000$0.07001$1,960.28
40,000$0.06969$2,787.60
48,000$0.06953$3,337.44
96,000$0.06899$6,623.04
100,000$0.06896$6,896.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35300$3.53
50$0.24140$12.07
100$0.20770$20.77
500$0.15042$75.21
1,000$0.13294$132.94
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.35400$3.54
50$0.24200$12.10
100$0.20830$20.83
500$0.15082$75.41
1,000$0.13328$133.28
* All Digi-Reel orders will add a $55.00 reeling fee.