
C0805C332J5HACTU | |
---|---|
DigiKey Part Number | 399-9990-2-ND - Tape & Reel (TR) 399-9990-1-ND - Cut Tape (CT) 399-9990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J5HACTU |
Description | CAP CER 3300PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J5HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $3.33400 | $33.34 |
50 | $2.53720 | $126.86 |
100 | $2.11970 | $211.97 |
500 | $1.87542 | $937.71 |
1,000 | $1.74724 | $1,747.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.49740 | $5,989.60 |
8,000 | $1.47007 | $11,760.56 |
12,000 | $1.44745 | $17,369.40 |
20,000 | $1.40775 | $28,155.00 |
28,000 | $1.38453 | $38,766.84 |
40,000 | $1.36219 | $54,487.60 |
48,000 | $1.35161 | $64,877.28 |