
C0805C332J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6955-2-ND - Tape & Reel (TR) 399-6955-1-ND - Cut Tape (CT) 399-6955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332J5GACAUTO |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.82800 | $28.28 |
| 50 | $2.12940 | $106.47 |
| 100 | $1.91310 | $191.31 |
| 500 | $1.54876 | $774.38 |
| 1,000 | $1.43630 | $1,436.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.26765 | $5,070.60 |
| 8,000 | $1.20498 | $9,639.84 |
| 12,000 | $1.17359 | $14,083.08 |
| 20,000 | $1.13881 | $22,776.20 |
| 28,000 | $1.11846 | $31,316.88 |
| 40,000 | $1.09889 | $43,955.60 |

