3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C332J3GACTU

DigiKey Part Number
399-C0805C332J3GACTUTR-ND - Tape & Reel (TR)
399-C0805C332J3GACTUCT-ND - Cut Tape (CT)
399-C0805C332J3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C332J3GACTU
Description
CAP CER 3300PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C332J3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.44000$4.44
10$2.71300$27.13
50$2.03240$101.62
100$1.82520$182.52
500$1.47412$737.06
1,000$1.36567$1,365.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.20324$4,812.96
8,000$1.14286$9,142.88
12,000$1.11262$13,351.44
20,000$1.07911$21,582.20
28,000$1.05952$29,666.56
40,000$1.04067$41,626.80
Manufacturers Standard Package