
C0805C332F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C332F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C332F5GACTUCT-ND - Cut Tape (CT) 399-C0805C332F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332F5GACTU |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $12.47200 | $124.72 |
| 50 | $10.12720 | $506.36 |
| 100 | $9.40210 | $940.21 |
| 500 | $8.17596 | $4,087.98 |
| 1,000 | $7.79637 | $7,796.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.22660 | $28,906.40 |
| 8,000 | $7.01465 | $56,117.20 |

