
C0805C331J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-6954-2-ND - Tape & Reel (TR) 399-6954-1-ND - Cut Tape (CT) 399-6954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331J5GACAUTO |
Description | CAP CER 330PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.63300 | $6.33 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.38230 | $38.23 |
| 500 | $0.28480 | $142.40 |
| 1,000 | $0.25487 | $254.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21004 | $840.16 |
| 8,000 | $0.19342 | $1,547.36 |
| 12,000 | $0.18511 | $2,221.32 |
| 20,000 | $0.17590 | $3,518.00 |
| 28,000 | $0.17052 | $4,774.56 |
| 40,000 | $0.16534 | $6,613.60 |

