


C0805C331J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331J2RACTUTR-ND - Tape & Reel (TR) 399-C0805C331J2RACTUCT-ND - Cut Tape (CT) 399-C0805C331J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331J2RACTU |
Description | CAP CER 330PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C331J2GACTU | KEMET | 12,000 | 399-C0805C331J2GACTUCT-ND | $2.88000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.79500 | $27.95 |
| 50 | $2.10480 | $105.24 |
| 100 | $1.89010 | $189.01 |
| 500 | $1.52936 | $764.68 |
| 1,000 | $1.41796 | $1,417.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.25092 | $5,003.68 |
| 8,000 | $1.18886 | $9,510.88 |
| 12,000 | $1.15777 | $13,893.24 |
| 20,000 | $1.12330 | $22,466.00 |
| 28,000 | $1.10315 | $30,888.20 |
| 40,000 | $1.08377 | $43,350.80 |

