
C0805C331J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C331J2GACAUTOTR-ND - Tape & Reel (TR) 399-C0805C331J2GACAUTOCT-ND - Cut Tape (CT) 399-C0805C331J2GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331J2GACAUTO |
Description | CAP CER 330PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.85800 | $18.58 |
| 50 | $1.36480 | $68.24 |
| 100 | $1.21430 | $121.43 |
| 500 | $0.96110 | $480.55 |
| 1,000 | $0.88291 | $882.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76563 | $3,062.52 |
| 8,000 | $0.72208 | $5,776.64 |
| 12,000 | $0.70027 | $8,403.24 |
| 20,000 | $0.67610 | $13,522.00 |
| 28,000 | $0.66197 | $18,535.16 |
| 40,000 | $0.64838 | $25,935.20 |

