
C0805C331F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C331F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C331F1GACTUCT-ND - Cut Tape (CT) 399-C0805C331F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C331F1GACTU |
Description | CAP CER 330PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C331F1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.52000 | $65.20 |
| 50 | $5.12200 | $256.10 |
| 100 | $4.69040 | $469.04 |
| 500 | $3.96178 | $1,980.89 |
| 1,000 | $3.73634 | $3,736.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.39815 | $13,592.60 |
| 8,000 | $3.27238 | $26,179.04 |
| 12,000 | $3.20938 | $38,512.56 |
| 20,000 | $3.13954 | $62,790.80 |

