
C0805C330J5GAC7210 | |
---|---|
DigiKey Part Number | 399-C0805C330J5GAC7210TR-ND - Tape & Reel (TR) 399-C0805C330J5GAC7210CT-ND - Cut Tape (CT) 399-C0805C330J5GAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C330J5GAC7210 |
Description | CAP CER 33PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C330J5GAC7210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.40200 | $4.02 |
50 | $0.27420 | $13.71 |
100 | $0.23570 | $23.57 |
500 | $0.15634 | $78.17 |
1,000 | $0.13023 | $130.23 |
2,500 | $0.12188 | $304.70 |
5,000 | $0.11916 | $595.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.10386 | $1,557.90 |
30,000 | $0.10080 | $3,024.00 |
45,000 | $0.07873 | $3,542.85 |