
C0805C301J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C301J1GACTUCT-ND - Cut Tape (CT) 399-C0805C301J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301J1GACTU |
Description | CAP CER 300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C301G1GACTU | KEMET | 2,987 | 399-C0805C301G1GACTUCT-ND | $6.99000 | Upgrade |
| 08051A301FAT2A | KYOCERA AVX | 56,059 | 478-10392-1-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.70200 | $17.02 |
| 50 | $1.24800 | $62.40 |
| 100 | $1.10830 | $110.83 |
| 500 | $0.87296 | $436.48 |
| 1,000 | $0.80028 | $800.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.69143 | $2,765.72 |
| 8,000 | $0.65099 | $5,207.92 |
| 12,000 | $0.63074 | $7,568.88 |
| 20,000 | $0.60830 | $12,166.00 |
| 28,000 | $0.59519 | $16,665.32 |
| 40,000 | $0.58257 | $23,302.80 |

