0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C301J1GACTU

DigiKey Part Number
399-C0805C301J1GACTUTR-ND - Tape & Reel (TR)
399-C0805C301J1GACTUCT-ND - Cut Tape (CT)
399-C0805C301J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C301J1GACTU
Description
CAP CER 300PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C301J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.61800$16.18
50$1.18740$59.37
100$1.03460$103.46
500$0.83030$415.15
1,000$0.76124$761.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.71286$2,851.44
8,000$0.58006$4,640.48
12,000$0.56046$6,725.52
20,000$0.55764$11,152.80
28,000$0.53898$15,091.44
40,000$0.53736$21,494.40
48,000$0.53658$25,755.84
96,000$0.52928$50,810.88
100,000$0.52827$52,827.00
Manufacturers Standard Package