0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C301GBGACTU

DigiKey Part Number
399-C0805C301GBGACTUTR-ND - Tape & Reel (TR)
399-C0805C301GBGACTUCT-ND - Cut Tape (CT)
399-C0805C301GBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C301GBGACTU
Description
CAP CER 300PF 630V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
300 pF ±2% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C301GBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,597
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.20200$32.02
50$2.43200$121.60
100$2.19480$219.48
500$1.87046$935.23
1,000$1.66946$1,669.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.53864$3,846.60
5,000$1.45978$7,298.90
7,500$1.42028$10,652.10
12,500$1.37650$17,206.25
17,500$1.35091$23,640.92
25,000$1.32629$33,157.25
30,000$1.31463$39,438.90
60,000$1.28322$76,993.20
Manufacturers Standard Package