
C0805C301G1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C301G1GACTUTR-ND - Tape & Reel (TR) 399-C0805C301G1GACTUCT-ND - Cut Tape (CT) 399-C0805C301G1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C301G1GACTU |
Description | CAP CER 300PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C301G1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A301FAT2A | KYOCERA AVX | 56,059 | 478-10392-1-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.39000 | $43.90 |
| 50 | $3.37740 | $168.87 |
| 100 | $3.06580 | $306.58 |
| 500 | $2.53930 | $1,269.65 |
| 1,000 | $2.37667 | $2,376.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.13264 | $8,530.56 |
| 8,000 | $2.04194 | $16,335.52 |
| 12,000 | $1.99651 | $23,958.12 |
| 20,000 | $1.94614 | $38,922.80 |
| 28,000 | $1.91669 | $53,667.32 |
| 40,000 | $1.88835 | $75,534.00 |

