0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C300J4HACTU

DigiKey Part Number
399-C0805C300J4HACTUTR-ND - Tape & Reel (TR)
399-C0805C300J4HACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C300J4HACTU
Description
CAP CER 30PF 16V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C300J4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,740
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.41100$4.11
50$0.28420$14.21
100$0.24390$24.39
500$0.17818$89.09
1,000$0.15790$157.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14396$575.84
8,000$0.11649$931.92
12,000$0.11090$1,330.80
20,000$0.10470$2,094.00
28,000$0.09587$2,684.36
40,000$0.09545$3,818.00
48,000$0.09525$4,572.00
96,000$0.09040$8,678.40
100,000$0.09011$9,011.00
Manufacturers Standard Package