
C0805C300F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C300F5GACTUTR-ND - Tape & Reel (TR) 399-C0805C300F5GACTUCT-ND - Cut Tape (CT) 399-C0805C300F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C300F5GACTU |
Description | CAP CER 30PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C300F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.55000 | $8.55 |
| 10 | $5.49200 | $54.92 |
| 50 | $4.27520 | $213.76 |
| 100 | $3.89950 | $389.95 |
| 500 | $3.26656 | $1,633.28 |
| 1,000 | $3.07089 | $3,070.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.77712 | $11,108.48 |
| 8,000 | $2.66792 | $21,343.36 |
| 12,000 | $2.61320 | $31,358.40 |
| 20,000 | $2.55255 | $51,051.00 |
| 28,000 | $2.51707 | $70,477.96 |

