
C0805C279C1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C279C1GACTUTR-ND - Tape & Reel (TR) 399-C0805C279C1GACTUCT-ND - Cut Tape (CT) 399-C0805C279C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C279C1GACTU |
Description | CAP CER 2.7PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C279C1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.75300 | $17.53 |
50 | $1.29240 | $64.62 |
100 | $1.12370 | $112.37 |
500 | $0.90898 | $454.49 |
1,000 | $0.83481 | $834.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.76971 | $3,078.84 |
8,000 | $0.66731 | $5,338.48 |
12,000 | $0.64739 | $7,768.68 |
20,000 | $0.63887 | $12,777.40 |
28,000 | $0.62534 | $17,509.52 |
40,000 | $0.61260 | $24,504.00 |
48,000 | $0.60650 | $29,112.00 |
96,000 | $0.58595 | $56,251.20 |
100,000 | $0.58486 | $58,486.00 |