
C0805C274K3NACTU | |
---|---|
DigiKey Part Number | 399-C0805C274K3NACTUTR-ND - Tape & Reel (TR) 399-C0805C274K3NACTUCT-ND - Cut Tape (CT) 399-C0805C274K3NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C274K3NACTU |
Description | CAP CER 0.27UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C274K3NACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $3.93300 | $39.33 |
50 | $2.87540 | $143.77 |
100 | $2.34180 | $234.18 |
500 | $2.21056 | $1,105.28 |
1,000 | $2.18150 | $2,181.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.95537 | $7,821.48 |
8,000 | $1.91468 | $15,317.44 |
12,000 | $1.78251 | $21,390.12 |
28,000 | $1.75522 | $49,146.16 |
40,000 | $1.72896 | $69,158.40 |