0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C273K5RACTU

DigiKey Part Number
399-C0805C273K5RACTUTR-ND - Tape & Reel (TR)
399-C0805C273K5RACTUCT-ND - Cut Tape (CT)
399-C0805C273K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C273K5RACTU
Description
CAP CER 0.027UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C273K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,421
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10761$430.44
8,000$0.09761$780.88
12,000$0.09265$1,111.80
20,000$0.09197$1,839.40
28,000$0.08726$2,443.28
40,000$0.08687$3,474.80
48,000$0.08668$4,160.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45200$4.52
50$0.31360$15.68
100$0.27100$27.10
500$0.19870$99.35
1,000$0.16455$164.55
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45300$4.53
50$0.31440$15.72
100$0.27170$27.17
500$0.19922$99.61
1,000$0.16497$164.97
* All Digi-Reel orders will add a $55.00 reeling fee.