
C0805C272J5GACTU | |
---|---|
DigiKey Part Number | 399-C0805C272J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C272J5GACTUCT-ND - Cut Tape (CT) 399-C0805C272J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272J5GACTU |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.47000 | $24.70 |
50 | $1.83900 | $91.95 |
100 | $1.54680 | $154.68 |
500 | $1.33392 | $666.96 |
1,000 | $1.23464 | $1,234.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.08570 | $4,342.80 |
8,000 | $1.03037 | $8,242.96 |
12,000 | $1.00266 | $12,031.92 |
20,000 | $0.97194 | $19,438.80 |
28,000 | $0.95398 | $26,711.44 |
40,000 | $0.93671 | $37,468.40 |
48,000 | $0.92852 | $44,568.96 |