
C0805C272J5GACAUTO | |
---|---|
DigiKey Part Number | 399-15965-2-ND - Tape & Reel (TR) 399-15965-1-ND - Cut Tape (CT) 399-15965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272J5GACAUTO |
Description | CAP CER 2700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.57800 | $25.78 |
50 | $1.93280 | $96.64 |
100 | $1.63730 | $163.73 |
500 | $1.40212 | $701.06 |
1,000 | $1.29898 | $1,298.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.14299 | $4,571.96 |
8,000 | $1.07510 | $8,600.80 |
12,000 | $1.05823 | $12,698.76 |
20,000 | $1.02641 | $20,528.20 |
28,000 | $1.00777 | $28,217.56 |
40,000 | $0.98985 | $39,594.00 |
48,000 | $0.98135 | $47,104.80 |