
C0805C272J1GACTU | |
---|---|
DigiKey Part Number | 399-C0805C272J1GACTUTR-ND - Tape & Reel (TR) 399-C0805C272J1GACTUCT-ND - Cut Tape (CT) 399-C0805C272J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272J1GACTU |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.64200 | $26.42 |
50 | $1.98400 | $99.20 |
100 | $1.78220 | $178.22 |
500 | $1.57248 | $786.24 |
1,000 | $1.33605 | $1,336.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.16308 | $4,652.32 |
8,000 | $1.10346 | $8,827.68 |
12,000 | $1.09010 | $13,081.20 |
20,000 | $1.05752 | $21,150.40 |
28,000 | $1.03848 | $29,077.44 |
40,000 | $1.02016 | $40,806.40 |
48,000 | $1.01148 | $48,551.04 |