
C0805C272F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272F3GACTUTR-ND - Tape & Reel (TR) 399-C0805C272F3GACTUCT-ND - Cut Tape (CT) 399-C0805C272F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272F3GACTU |
Description | CAP CER 2700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272F3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C272F1GACTU | KEMET | 562 | 399-C0805C272F1GACTUCT-ND | $18.83000 | Upgrade |
| KGM21ACG1E272FU | KYOCERA AVX | 3,796 | 478-KGM21ACG1E272FUCT-ND | $5.67000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $11.86400 | $118.64 |
| 50 | $9.60760 | $480.38 |
| 100 | $8.91050 | $891.05 |
| 500 | $7.73248 | $3,866.24 |
| 1,000 | $7.36770 | $7,367.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.82006 | $27,280.24 |
| 8,000 | $6.61639 | $52,931.12 |
| 12,000 | $6.51435 | $78,172.20 |

