
C0805C272F1GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C272F1GACTUTR-ND - Tape & Reel (TR) 399-C0805C272F1GACTUCT-ND - Cut Tape (CT) 399-C0805C272F1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C272F1GACTU |
Description | CAP CER 2700PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C272F1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $12.81700 | $128.17 |
| 50 | $10.42160 | $521.08 |
| 100 | $9.68160 | $968.16 |
| 500 | $8.42852 | $4,214.26 |
| 1,000 | $8.04071 | $8,040.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.45844 | $29,833.76 |
| 8,000 | $7.24187 | $57,934.96 |

