


C0805C271K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C271K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C271K1RACTUCT-ND - Cut Tape (CT) 399-C0805C271K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271K1RACTU |
Description | CAP CER 270PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271K1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C271F1GACTU | KEMET | 3,154 | 399-C0805C271F1GACTUCT-ND | $9.45000 | Upgrade |
| C0805C271J1GACTU | KEMET | 4,455 | 399-C0805C271J1GACTUCT-ND | $2.38000 | Upgrade |
| C0805C271J2GACTU | KEMET | 4,000 | 399-C0805C271J2GACTUCT-ND | $2.71000 | Upgrade |
| C0805C271K2GACTU | KEMET | 7,021 | 399-C0805C271K2GACTUCT-ND | $2.63000 | Upgrade |
| 08052C271KAT2A | KYOCERA AVX | 7,171 | 478-10449-1-ND | $1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.77600 | $17.76 |
| 50 | $1.30220 | $65.11 |
| 100 | $1.15680 | $115.68 |
| 500 | $0.91324 | $456.62 |
| 1,000 | $0.83794 | $837.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.72524 | $2,900.96 |
| 8,000 | $0.68338 | $5,467.04 |
| 12,000 | $0.66241 | $7,948.92 |
| 20,000 | $0.63918 | $12,783.60 |
| 28,000 | $0.62560 | $17,516.80 |
| 40,000 | $0.61253 | $24,501.20 |

