2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C225M8RACTU

DigiKey Part Number
399-C0805C225M8RACTUTR-ND - Tape & Reel (TR)
399-C0805C225M8RACTUCT-ND - Cut Tape (CT)
399-C0805C225M8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225M8RACTU
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225M8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,364
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.67700$16.77
50$1.22660$61.33
100$1.08850$108.85
500$0.85684$428.42
1,000$0.78515$785.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.70965$1,774.12
5,000$0.66417$3,320.85
7,500$0.64139$4,810.43
12,500$0.61615$7,701.88
17,500$0.60141$10,524.67
25,000$0.58722$14,680.50
Manufacturers Standard Package