


C0805C225M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225M8PACTUTR-ND - Tape & Reel (TR) 399-C0805C225M8PACTUCT-ND - Cut Tape (CT) 399-C0805C225M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M8PACTU |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M8PACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.94000 | $19.40 |
| 50 | $1.43220 | $71.61 |
| 100 | $1.27600 | $127.60 |
| 500 | $1.01190 | $505.95 |
| 1,000 | $0.93051 | $930.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.84464 | $2,111.60 |
| 5,000 | $0.79293 | $3,964.65 |
| 7,500 | $0.76704 | $5,752.80 |
| 12,500 | $0.73835 | $9,229.38 |
| 17,500 | $0.72158 | $12,627.65 |
| 25,000 | $0.70545 | $17,636.25 |

