0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C225M4VACTU

DigiKey Part Number
399-C0805C225M4VACTUTR-ND - Tape & Reel (TR)
399-C0805C225M4VACTUCT-ND - Cut Tape (CT)
399-C0805C225M4VACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225M4VACTU
Description
CAP CER 2.2UF 16V Y5V 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225M4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,319
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.83300$28.33
50$2.13480$106.74
100$1.79900$179.90
500$1.55926$779.63
1,000$1.44760$1,447.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.32979$3,324.47
5,000$1.25881$6,294.05
7,500$1.22325$9,174.38
12,500$1.18385$14,798.12
17,500$1.16081$20,314.17
25,000$1.13865$28,466.25
30,000$1.12815$33,844.50
60,000$1.09886$65,931.60
62,500$1.09090$68,181.25
Manufacturers Standard Package