


C0805C225M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C225M4RACTUTR-ND - Tape & Reel (TR) 399-C0805C225M4RACTUCT-ND - Cut Tape (CT) 399-C0805C225M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M4RACTU |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.16200 | $21.62 |
| 50 | $1.60000 | $80.00 |
| 100 | $1.42890 | $142.89 |
| 500 | $1.14032 | $570.16 |
| 1,000 | $1.05112 | $1,051.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.95705 | $2,392.62 |
| 5,000 | $0.90037 | $4,501.85 |
| 7,500 | $0.87198 | $6,539.85 |
| 12,500 | $0.84054 | $10,506.75 |
| 17,500 | $0.82216 | $14,387.80 |
| 25,000 | $0.80448 | $20,112.00 |

