
C0805C225M4RACAUTO | |
---|---|
DigiKey Part Number | 399-C0805C225M4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C225M4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C225M4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225M4RACAUTO |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225M4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.17300 | $21.73 |
50 | $1.45700 | $72.85 |
100 | $1.12370 | $112.37 |
500 | $1.04810 | $524.05 |
1,000 | $0.84263 | $842.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.73762 | $1,844.05 |
5,000 | $0.68839 | $3,441.95 |