C0805C225K4RALTM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 10,913
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,251
Unit Price: $3.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 22,754
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13,009
Unit Price: $3.78000
Datasheet

Parametric Equivalent


KEMET
In Stock: 86,162
Unit Price: $3.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.38111
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,493
Unit Price: $7.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.43955
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,993
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,773
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.42974
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,071
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.19710
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.23074
Datasheet
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C225K4RALTM

DigiKey Part Number
399-C0805C225K4RALTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C225K4RALTM
Description
2.20UF 16.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.40637$6,015.93
Manufacturers Standard Package