
C0805C225K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C225K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C225K3RACAUTOCT-ND - Cut Tape (CT) 399-C0805C225K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K3RACAUTO |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.87640 | $43.82 |
| 100 | $0.77280 | $77.28 |
| 500 | $0.59704 | $298.52 |
| 1,000 | $0.54295 | $542.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.48599 | $1,214.97 |
| 5,000 | $0.45167 | $2,258.35 |
| 7,500 | $0.43449 | $3,258.67 |
| 12,500 | $0.41547 | $5,193.38 |
| 17,500 | $0.40434 | $7,075.95 |
| 25,000 | $0.39365 | $9,841.25 |

