0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C224M3VACTU

DigiKey Part Number
399-C0805C224M3VACTUTR-ND - Tape & Reel (TR)
399-C0805C224M3VACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0805C224M3VACTU
Description
CAP CER 0.22UF 25V Y5V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224M3VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.72400$17.24
50$1.26440$63.22
100$1.10360$110.36
500$0.88844$444.22
1,000$0.81560$815.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66244$2,649.76
8,000$0.63996$5,119.68
12,000$0.62869$7,544.28
20,000$0.62320$12,464.00
28,000$0.61005$17,081.40
40,000$0.59741$23,896.40
48,000$0.59142$28,388.16
96,000$0.57266$54,975.36
100,000$0.57016$57,016.00
Manufacturers Standard Package