0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805-(2012-Metric)
Finding the Most Accurate Capacitance Measurement

C0805C224K5RECTU

DigiKey Part Number
399-C0805C224K5RECTUTR-ND - Tape & Reel (TR)
399-C0805C224K5RECTUCT-ND - Cut Tape (CT)
399-C0805C224K5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C224K5RECTU
Description
CAP CER 0805 220NF 50V X7R 10%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C224K5RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.00400$10.04
50$0.71780$35.89
100$0.62970$62.97
500$0.48288$241.44
1,000$0.43753$437.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39059$976.48
5,000$0.36015$1,800.75
7,500$0.34673$2,600.47
12,500$0.33080$4,135.00
17,500$0.32149$5,626.07
25,000$0.31254$7,813.50
30,000$0.30830$9,249.00
60,000$0.30058$18,034.80
62,500$0.29326$18,328.75
Manufacturers Standard Package