
C0805C224K5RACTM | |
---|---|
DigiKey Part Number | 399-17631-2-ND - Tape & Reel (TR) 399-17631-1-ND - Cut Tape (CT) 399-17631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K5RACTM |
Description | CAP CER 0.22UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K5RACTM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77680 | $38.84 |
100 | $0.68400 | $68.40 |
500 | $0.52666 | $263.33 |
1,000 | $0.44799 | $447.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.31934 | $798.35 |
5,000 | $0.28136 | $1,406.80 |