
C0805C224K4RACAUTO | |
---|---|
DigiKey Part Number | 399-6948-2-ND - Tape & Reel (TR) 399-6948-1-ND - Cut Tape (CT) 399-6948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K4RACAUTO |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K4RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.98800 | $9.88 |
50 | $0.70800 | $35.40 |
100 | $0.62150 | $62.15 |
500 | $0.42394 | $211.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25686 | $1,027.44 |
8,000 | $0.24566 | $1,965.28 |
12,000 | $0.24438 | $2,932.56 |
20,000 | $0.24291 | $4,858.20 |
28,000 | $0.23461 | $6,569.08 |