


C0805C224K4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K4RACTUTR-ND - Tape & Reel (TR) 399-C0805C224K4RACTUCT-ND - Cut Tape (CT) 399-C0805C224K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K4RACTU |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.61660 | $30.83 |
| 100 | $0.53930 | $53.93 |
| 500 | $0.40878 | $204.39 |
| 1,000 | $0.36873 | $368.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30880 | $1,235.20 |
| 8,000 | $0.28654 | $2,292.32 |
| 12,000 | $0.27541 | $3,304.92 |
| 20,000 | $0.26307 | $5,261.40 |
| 28,000 | $0.25586 | $7,164.08 |
| 40,000 | $0.24892 | $9,956.80 |

