0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C759C5GACTU

DigiKey Part Number
399-C0603C759C5GACTUTR-ND - Tape & Reel (TR)
399-C0603C759C5GACTUCT-ND - Cut Tape (CT)
399-C0603C759C5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C759C5GACTU
Description
CAP CER 7.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C759C5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.02000$4.02
10$2.48000$24.80
50$1.85400$92.70
100$1.66350$166.35
500$1.49900$749.50
1,000$1.24093$1,240.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.02309$4,092.36
8,000$0.91320$7,305.60
12,000$0.90956$10,914.72
20,000$0.90543$18,108.60
28,000$0.90294$25,282.32
40,000$0.90050$36,020.00
Manufacturers Standard Package