
C0805C224J5NACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224J5NACTUTR-ND - Tape & Reel (TR) 399-C0805C224J5NACTUCT-ND - Cut Tape (CT) 399-C0805C224J5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224J5NACTU |
Description | CAP CER 0.22UF 50V X8L 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 50V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J5NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $5.87800 | $58.78 |
| 50 | $4.59580 | $229.79 |
| 100 | $4.19950 | $419.95 |
| 500 | $3.52966 | $1,764.83 |
| 1,000 | $3.32247 | $3,322.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.10378 | $7,759.45 |
| 5,000 | $2.97192 | $14,859.60 |
| 7,500 | $2.90587 | $21,794.03 |
| 12,500 | $2.83265 | $35,408.12 |
| 17,500 | $2.78984 | $48,822.20 |
| 25,000 | $2.74864 | $68,716.00 |

