
C0402C102K3GECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C102K3GECAUTO7411TR-ND - Tape & Reel (TR) 399-C0402C102K3GECAUTO7411CT-ND - Cut Tape (CT) 399-C0402C102K3GECAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C102K3GECAUTO7411 |
Description | CAP CER 0402 1NF 25V C0G 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102K3GECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46540 | $23.27 |
| 100 | $0.40530 | $40.53 |
| 500 | $0.30256 | $151.28 |
| 1,000 | $0.27106 | $271.06 |
| 2,500 | $0.23796 | $594.90 |
| 5,000 | $0.21803 | $1,090.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.17395 | $8,697.50 |
| 100,000 | $0.16538 | $16,538.00 |
| 150,000 | $0.16109 | $24,163.50 |
| 250,000 | $0.15633 | $39,082.50 |
| 350,000 | $0.15354 | $53,739.00 |
| 500,000 | $0.15087 | $75,435.00 |

