
C0805C223M1RACAUTO | |
|---|---|
DigiKey Part Number | 399-13000-2-ND - Tape & Reel (TR) 399-13000-1-ND - Cut Tape (CT) 399-13000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223M1RACAUTO |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223M1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.60300 | $16.03 |
| 50 | $1.16740 | $58.37 |
| 100 | $1.03590 | $103.59 |
| 500 | $0.81278 | $406.39 |
| 1,000 | $0.74405 | $744.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64107 | $2,564.28 |
| 8,000 | $0.60281 | $4,822.48 |
| 12,000 | $0.58365 | $7,003.80 |
| 20,000 | $0.56242 | $11,248.40 |
| 28,000 | $0.55001 | $15,400.28 |
| 40,000 | $0.53807 | $21,522.80 |

