
C0805C223KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805C223KARACTUTR-ND - Tape & Reel (TR) 399-C0805C223KARACTUCT-ND - Cut Tape (CT) 399-C0805C223KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C223KARACTU |
Description | CAP CER 0.022UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C223KARACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.15000 | $11.50 |
| 50 | $0.76860 | $38.43 |
| 100 | $0.66250 | $66.25 |
| 500 | $0.53944 | $269.72 |
| 1,000 | $0.53242 | $532.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40107 | $1,604.28 |
| 8,000 | $0.39745 | $3,179.60 |

