0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C223K5RALTU

DigiKey Part Number
399-C0805C223K5RALTUTR-ND - Tape & Reel (TR)
399-C0805C223K5RALTUCT-ND - Cut Tape (CT)
399-C0805C223K5RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C223K5RALTU
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C223K5RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,647
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.54800$15.48
50$1.12780$56.39
100$1.00100$100.10
500$0.83868$419.34
1,000$0.73973$739.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.62043$2,481.72
8,000$0.55579$4,446.32
12,000$0.54051$6,486.12
20,000$0.53776$10,755.20
28,000$0.52336$14,654.08
40,000$0.52115$20,846.00
48,000$0.51569$24,753.12
96,000$0.49733$47,743.68
100,000$0.49636$49,636.00
Manufacturers Standard Package